reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 862-0504 :: Device-connecting terminal, 4-pin/0.5-4.0 mm²

Item-No.: WAGO 862-0504
€2,35
Category of goods: 1


WAGO 862-0504

  • Product Description
  • Technical information
  • General
    • Type
    • WAGO 4-conductor device terminal
    • Design
    • 4-pin
  • Implementation
    • Cable cross-section
    • 0.5 - 4.0 mm²
  • Interfaces
    • Connection
    • Cage Clamp
  • Electrical values
    • Load limit
    • 500 V / 32 A

4-conductor device-connecting terminal by WAGO.
For use in air conditioners, fans, dryers, heating systems etc., these new 2-pin clamping blocks offer a whole range of options for reducing costs. The new CAGE-CLAMPS connection with a cross-section range of 0.5 to 4.0mm² functions as a universal connection for single and multi-stranded conductors. The terminals are attached via screw-down assembly.

4-pin
Colour: black
500 V/32 A



Manufacturer : WAGO
Factory number : 862-0504
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • WAGO 4-conductor device terminal
    • Design
    • 4-pin
  • Implementation
    • Cable cross-section
    • 0.5 - 4.0 mm²
  • Interfaces
    • Connection
    • Cage Clamp
  • Electrical values
    • Load limit
    • 500 V / 32 A
Datasheet/manual