reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 243-204 :: Micro plug-in terminals, 4-way, dark grey, 0.6 - 0.8 mm²

Item-No.: WAGO 243-204
€0,28
Category of goods: 1


WAGO 243-204

  • Product Description
  • Technical information
  • General
    • Type
    • WAGO micro plug terminals
    • Colour
    • Dark grey
    • Design
    • 4-fold
  • Electrical values
    • Load limit
    • 6 A
  • Measures
    • Ø
    • 0.6 - 0.8 (cable) mm

4-way micro plug-in terminal from WAGO.
Connecting socket terminal in a particularly compact design, for low-power applications, with plug-in terminal connection for single-stranded conductors.

Colour: Dark grey
0.6 - 0.8 mm²/6 A



Manufacturer : WAGO
Factory number : 243-204
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • WAGO micro plug terminals
    • Colour
    • Dark grey
    • Design
    • 4-fold
  • Electrical values
    • Load limit
    • 6 A
  • Measures
    • Ø
    • 0.6 - 0.8 (cable) mm