reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2273-0208 :: COMPACT connecting socket terminal, 8-way

Item-No.: WAGO 2273-0208
€0,45
Category of goods: 1 = discountable

WAGO 2273-0208

  • Product Description
  • Technical information
  • General
    • Type
    • Socket terminal
    • Colour
    • Grey
  • Interfaces
    • Connection
    • 8-wire

COMPACT connecting socket terminal

• 8-conductor terminal
• Grey

Number of pins: 8
Terminal connections: 8
Potential: 1
Rated voltage: 450 V
Nominal current: 24 A
Type of conductor: single-stranded
Cross-section: 0.5 - 2.5 mm²
Cross-section: 18 - 14 AWG



Manufacturer : WAGO
Factory number : 2273-0208
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket terminal
    • Colour
    • Grey
  • Interfaces
    • Connection
    • 8-wire
Datasheet/manual