reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 221-415 :: Connection terminal, 5-conductor connection

Item-No.: WAGO 221-415
€0,72
Category of goods: 1 = discountable

WAGO 221-415

  • Product Description
  • Technical information
  • General
    • Type
    • Connection terminal
    • Assembly
    • 5 conductor
  • Implementation
    • Cable cross-section
    • 0.14 ... 4 mm²

Connection terminals for all types of conductors. Can be used for fine-stranded conductors with a cross-section of between 0.14 mm² and 4 mm² and single-stranded and multi-stranded conductors with a cross-section of between 0.2 mm² and 4 mm².

• 5-conductor terminal
• Suitable for all types of conductors
• Visual control thanks to the transparent housing
• Two test ports



Manufacturer : WAGO
Factory number : 221-415
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connection terminal
    • Assembly
    • 5 conductor
  • Implementation
    • Cable cross-section
    • 0.14 ... 4 mm²
Datasheet/manual