reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCOTCHLOK UY :: 3M Scotchlok 0.4 - 0.7 mm²

Item-No.: SCOTCHLOK UY
€0,34
Category of goods: 1


SCOTCHLOK UY

  • Product Description
  • Technical information
  • General
    • Type
    • Single-core connector
    • Assembly
    • Grease-filled
    • Colour
    • Yellow
    • Design
    • For 2 wires
  • Implementation
    • Cable cross-section
    • 0.4 - 0.7 mm²

Scotchlok™ UY tap connector

Grease-filled connector for 2 core max. outer diameter: 1.52 mm
Wire diameter: 0.4 - 0.7 mm
Cap colour: yellow



Manufacturer : 3M ELEKTRO PRODUKTE
Factory number : UY
Package weight : 0.00055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Single-core connector
    • Assembly
    • Grease-filled
    • Colour
    • Yellow
    • Design
    • For 2 wires
  • Implementation
    • Cable cross-section
    • 0.4 - 0.7 mm²