reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCOTCHLOK UB2A-D :: 3M Scotchlok 0.4 - 0.9 mm²

Item-No.: SCOTCHLOK UB2A-D
€0,29
Category of goods: 1 = discountable

SCOTCHLOK UB2A-D

  • Product Description
  • Technical information
  • General
    • Type
    • Single-core connector
    • Assembly
    • Unfilled
    • Colour
    • White
    • Design
    • For uninterrupted branches
  • Implementation
    • Cable cross-section
    • 0.4 - 0.9 mm²

Scotchlok™ UB2A-D tap connector

Unfilled connector for uninterruptible branching on continuous wires
Max outer diameter: 2.08 mm
Cable diameter: 0.4 - 0.9 mm
Cap colour: white



Manufacturer : 3M ELEKTRO PRODUKTE
Factory number : UB2A-D
Package weight : 0.00065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Single-core connector
    • Assembly
    • Unfilled
    • Colour
    • White
    • Design
    • For uninterrupted branches
  • Implementation
    • Cable cross-section
    • 0.4 - 0.9 mm²