reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LS 12035 :: LUPUSEC XT1 magnetic locking element


LS 12035

  • Product Description
  • Technical information
  • General
    • Type
    • XT 1 magnetic locking element
    • Design
    • 868 MHz
    • Technology
    • Wireless IP
  • Measures
    • Depth
    • 20 mm
    • Height
    • 39.5 mm
    • Width
    • 80 mm

Prevents false alarms

A locking element on an entrance door ensures the door cannot be opened until the wireless alarm system is disarmed. This rules out any potential false alarms.
The locking element is combined with the wireless alarm control panel and the wireless relay. The wireless relay is included in delivery and requires a 12-V connection (power supply unit included).


Technical data
Enclosure dimensions 39.5 x 80 x 20 mm (H x W x D)
Weight 0.3 kg
Anchor plate 33 x 80 x 9.3 mm (H x W x D)
Retention force 60 kg (100 lbs)
Feedback output load capacity 12 V/110 mA
Input voltage 12 VDC
Enclosure material Anodised aluminium
Closing/opening time < 0.5 sec.
Operating temperature -25°C to +60°C
Included with delivery
Magnetic locking element Wireless relay
12 V DC power supply unit Accessories



Manufacturer : LUPUS
Factory number : 12035
Package weight : 0.938 kg
RoHS : conform
Technical information
  • General
    • Type
    • XT 1 magnetic locking element
    • Design
    • 868 MHz
    • Technology
    • Wireless IP
  • Measures
    • Depth
    • 20 mm
    • Height
    • 39.5 mm
    • Width
    • 80 mm
Datasheet/manual