reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LS 12034 :: Dual Way Motion Detector


LS 12034

  • Product Description
  • Technical information
  • General
    • Type
    • XT 1 motion detector - dual
    • Design
    • 868 MHz
    • Technology
    • Wireless IP
  • Measures
    • Depth
    • 60 mm
    • Height
    • 113 mm
    • Width
    • 63 mm
The LUPUSEC-XT Dual Way motion detector can easily be installed and controlled in the LUPUSEC alarm panel.

This premium motion detector dependably monitors movements in two ways: The reliable infrared monitoring of temperatures is enhanced by a microwave monitoring of the surroundings.

An alarm is only triggered if both sensors register a movement. Thus, this sensor is very reliable and false alarms are nearly impossible. Additionally, the smart home rules of your XT can be triggered by this motion detector. The Dual Way motion detector is battery powered and connects wirelessly to your XT alarm panel. Hence, you do not need to hassle with any wiring and you can install it at any wall or ceiling of your choice. Simply install the Dual Way motion detector and connect it wirelessly with the alarm panel - it's as simple as that!



Manufacturer : LUPUS
Factory number : 12034
Package weight : 0.241 kg
RoHS : conform
Technical information
  • General
    • Type
    • XT 1 motion detector - dual
    • Design
    • 868 MHz
    • Technology
    • Wireless IP
  • Measures
    • Depth
    • 60 mm
    • Height
    • 113 mm
    • Width
    • 63 mm
Datasheet/manual