reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LS 12014 :: LUPUSEC-XT1 wireless relay

Item-No.: LS 12014
€88,40
Category of goods: 0

LS 12014

  • Product Description
  • Technical information
  • General
    • Type
    • XT1 wireless relay
    • Design
    • 868 MHz
    • Technology
    • Wireless IP
  • Measures
    • Depth
    • 28 mm
    • Height
    • 102 mm
    • Width
    • 57 mm

LUPUSEC-XT1 — the simple, secure IP wireless alarm system

• The relay can be activated in the event of an alarm, among other things
• Wireless transmission
• Very small housing
• Power supply unit included

Quick to set up, easy to use and accessible from anywhere at any time — via computer, tablet or smartphone. The LUPUSEC-XT1 is a true marvel of user friendliness and flexibility.

The heart of this newly developed alarm system is the alarm control panel, only 80 x 155 x 43 mm in size, which is easily connected to your router via a network cable.

The revolutionary, clear user interface of the LUPUSEC-XT1 allows you to access all the functions and settings of your alarm system from anywhere with your computer, tablet or smartphone. Want to check the alarm status while you're away? Or switch the alarm system on or off? Or just check that all the doors and windows are closed? No problem: all it takes is a glance at e.g. your smartphone and you can enjoy the rest of your day in peace.

A large number of alarm sensors are available for the LUPUSEC-XT1 alarm system. So you can connect door and window sensors, motion detectors, CCTV, glass breakage detectors, smoke and fire detectors, gas and water detectors or temperature sensors to your alarm system with just a few clicks. All sensors are connected to the alarm system via a sophisticated wireless system and reliably alert you when the status of a sensor changes. This also means that you do not need to lay cables for power or signals. Simply connect the control centre to your router, place the battery-operated sensors in the desired location and connect them to the control centre. Alarms can be sent via email, SMS or the global emergency call centre standard Contact ID protocol. If you have set up the appropriate services, you or your emergency call centre will be notified when an alarm is triggered. And, of course, you can easily integrate our video surveillance systems—such as IP cameras from the LUPUSNET series and recorders from the LUPUSTEC LE800 series—into the user interface of the LUPUSEC alarm system. For example, you can immediately check the condition of your premises via video surveillance after an alarm. Simple, right? And secure! Guaranteed.

Wireless relay:

The LUPUSEC-XT1 wireless relay is a relay switch for operating other devices that can be operated with a relay switch. For example, you could connect your lighting system to the alarm system. So, when an alarm is triggered, the light can be turned on via the wireless relay. The control centre sends a signal to the wireless relay, which in turn operates the relay with the connected relay circuit. The wireless relay is connected via a 9 V power supply unit and therefore requires an electrical connection.

Technical data:
Dimensions: approx. 57 x 102 x 28 mm (W x H x D)
Weight: approx. 0.8 kg
Detection method: -
Sensor type: -
Tamper monitoring: no
Tamper indicator for the sensor in the control centre: no
Status display: no
Status monitoring by the control centre: yes
Status display in the control centre: yes
Battery level indicator in the control centre: no
Status monitoring of the battery in the control centre: no
Radio frequency: 868.6625 MHz
Wireless output: max. 10 mW
Transmitter range: approx. 30 - 100 metres
Modulation: FM
Mounting options: wall
Voltage supply
DC 9 V 0.5 A DC

Relays can be activated for: perimeter, fire, water or all alarms, when activated
Switching time: 3 min or until deactivation

Included with delivery:
Wireless relay 9 V DC 0.5 A power supply unit
Manual



Manufacturer : LUPUS
Factory number : 12014
Package weight : 0.33 kg
RoHS : conform
Technical information
  • General
    • Type
    • XT1 wireless relay
    • Design
    • 868 MHz
    • Technology
    • Wireless IP
  • Measures
    • Depth
    • 28 mm
    • Height
    • 102 mm
    • Width
    • 57 mm
Datasheet/manual