reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LS 12000 :: LUPUSEC-XT1 control centre

Item-No.: LS 12000
€339,00
Category of goods: 0


LS 12000

  • Product Description
  • Technical information
  • General
    • Type
    • XT1 control panel
    • Technology
    • Wireless IP
  • Measures
    • Depth
    • 43 mm
    • Height
    • 155 mm
    • Width
    • 180 mm

LUPUSEC-XT1 — the simple, secure IP wireless alarm system

• Enables the connection of 20 wireless detectors
• Alerts via SMS, email or TCP-IP
• Connection to monitoring centres via Contact ID
• Quickly and easily check the status of windows and doors or retrieve images from your LUPUS camera or recorder!
• Also accessible via iPhone, iPad or browser
• Extremely easy to install!

Quick to set up, easy to use and accessible from anywhere at any time — via computer, tablet or smartphone. The LUPUSEC-XT1 is a true marvel of user friendliness and flexibility.

The heart of this newly developed alarm system is the alarm control panel, only 80 x 155 x 43 mm in size, which is easily connected to your router via a network cable.

The revolutionary, clear user interface of the LUPUSEC-XT1 allows you to access all the functions and settings of your alarm system from anywhere with your computer, tablet or smartphone. Want to check the alarm status while you're away? Or switch the alarm system on or off? Or just check that all the doors and windows are closed? No problem: all it takes is a glance at e.g. your smartphone and you can enjoy the rest of your day in peace.

A large number of alarm sensors are available for the LUPUSEC-XT1 alarm system. So you can connect door and window sensors, motion detectors, CCTV, glass breakage detectors, smoke and fire detectors, gas and water detectors or temperature sensors to your alarm system with just a few clicks. All sensors are connected to the alarm system via a sophisticated wireless system and reliably alert you when the status of a sensor changes. This also means that you do not need to lay cables for power or signals. Simply connect the control centre to your router, place the battery-operated sensors in the desired location and connect them to the control centre. Alarms can be sent via email, SMS or the global emergency call centre standard Contact ID protocol. If you have set up the appropriate services, you or your emergency call centre will be notified when an alarm is triggered. And, of course, you can easily integrate our video surveillance systems—such as IP cameras from the LUPUSNET series and recorders from the LUPUSTEC LE800 series—into the user interface of the LUPUSEC alarm system. For example, you can immediately check the condition of your premises via video surveillance after an alarm. Simple, right? And secure! Guaranteed.

Technical data:
Dimensions: 180 x 155 x 43 mm
Weight: 0.51 kg
Max. number of sensors: 20
Max. number of devices: 6, e.g. wireless relays, sirens, repeaters, ammeters etc.
Max. number of PIR network cameras: 6
Max. number of analogue/digital cameras: 4 (e.g. LUPUSNET HD series or LUPUSTEC recorder)
Tamper monitoring: yes, break contact
Tamper indicator for the sensors in the control centre: yes
Status display: yes
Battery level indicator for the sensors: yes
UPnP support: yes, automatically opens the ports in the router
Internal storage of images: yes, saves 3 images from a PIR network camera per alarm
FTP/email image forwarding: yes
Alert options: Contact ID via TCP/IP, email or SMS
Access via: web browser, iPhone app, iPad
Radio frequency: 868.6625 MHz (two-way)
Wireless output: max. 10 mW
Transmitter range: approx. 30 - 100 metres
Modulation: FM
Mounting options: wall, desk
Power supply: 1600 mAh Ni-MH, rechargeable (6x)
Operating temperatures: -10 to +45°C
Max. humidity: up to 90% (non-condensing)

Features: activate/deactivate, home mode, silent alarm, fire, medical alarm, check panel status, alarm indication
Included with delivery:
LUPUSEC XT1 control centre Wall bracket
Screws and dowels User manual



Manufacturer : LUPUS
Factory number : 12000
Package weight : 1.283 kg
RoHS : conform
Technical information
  • General
    • Type
    • XT1 control panel
    • Technology
    • Wireless IP
  • Measures
    • Depth
    • 43 mm
    • Height
    • 155 mm
    • Width
    • 180 mm
Datasheet/manual