reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL-KABEL 2,0 BL :: Light cable 3.2-mm diameter/2.0 m/blue, including inverter

Item-No.: EL-KABEL 2,0 BL
€21,95
Category of goods: 1


EL-KABEL 2,0 BL

  • Product Description
  • Technical information
  • General
    • Type
    • Light cable
    • Design
    • Incl. inverter
    • Colour
    • Blue
    • Mounting form
    • Cable
  • Electrical values
    • Operating voltage
    • 50 - 200 V
  • Measures
    • Ø
    • 3.2 mm
    • Length
    • 2000 mm

Pre-assembled electroluminescent light cable
with 100-mm connection cable and plug.
Includes inverter 12 V/0.2 A connection voltage with 500-mm connection cable and coupling.

Length: 2.0 m
Colour: blue

Ensure there is sufficient insulation!



Manufacturer : ZIGAN DISPLAYS
Package weight : 0.086 kg
Technical information
  • General
    • Type
    • Light cable
    • Design
    • Incl. inverter
    • Colour
    • Blue
    • Mounting form
    • Cable
  • Electrical values
    • Operating voltage
    • 50 - 200 V
  • Measures
    • Ø
    • 3.2 mm
    • Length
    • 2000 mm