reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL-INVERTER 38 :: Inverter, 12 V for luminescent film A4/A3

Item-No.: EL-INVERTER 38
€29,50
Category of goods: 1


EL-INVERTER 38

  • Product Description
  • Technical information
  • General
    • Type
    • For 1240 cm² luminescent film (DIN A3)
    • Technology
    • For 1240 cm² luminescent film (DIN A3)
    • Design
    • Switch: ON/OFF/flashing
  • Electrical values
    • Operating voltage
    • 12 V / 130 V V
  • Measures
    • Width
    • 88 mm
    • Height
    • 35 mm
    • Depth
    • 65 mm

Inverter for luminescent films and strips (light panels).

• Plastic enclosure with pins leading outwards as a pair with connector socket
• Supply voltage provided via 5.5-mm DC power plug
• Switch: ON/OFF/flashing
• Maximum lighting area: overall 1240 sq cm (DIN A3)
• Enclosure dimensions (W x H x D): 88 x 35 x 65 mm



Manufacturer : ZIGAN DISPLAYS
Package weight : 0.206 kg
RoHS : conform
Technical information
  • General
    • Type
    • For 1240 cm² luminescent film (DIN A3)
    • Technology
    • For 1240 cm² luminescent film (DIN A3)
    • Design
    • Switch: ON/OFF/flashing
  • Electrical values
    • Operating voltage
    • 12 V / 130 V V
  • Measures
    • Width
    • 88 mm
    • Height
    • 35 mm
    • Depth
    • 65 mm
Datasheet/manual