reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL-INVERTER 08 :: Inverter, 12 V/100 V for film 70 cm²/strip 0.6 m


EL-INVERTER 08

  • Product Description
  • Technical information
  • General
    • Type
    • For 70 cm² luminescent film & 0.6 m lum. bands
    • Technology
    • For 70 cm² luminescent film & 0.6 m lum. bands
  • Electrical values
    • Operating voltage
    • 12 V / 100 V V
  • Measures
    • Width
    • 28 mm
    • Height
    • 20 mm
    • Depth
    • 16 mm

Inverter with connection cable for luminescent films up to 70 cm² and light strips up to 0.6 m.

• Input: 12 VDC
• Output: 100 V/800 Hz
• Pre-assembled with 500-mm connection cable and coupling
• Dimensions (W x H x D): 28 x 20 x 18 mm

Cable colours:
• Input: red/black and white
• Output: black and white/black and white



Manufacturer : ZIGAN DISPLAYS
Factory number : ELI08
Package weight : 0.027 kg
Technical information
  • General
    • Type
    • For 70 cm² luminescent film & 0.6 m lum. bands
    • Technology
    • For 70 cm² luminescent film & 0.6 m lum. bands
  • Electrical values
    • Operating voltage
    • 12 V / 100 V V
  • Measures
    • Width
    • 28 mm
    • Height
    • 20 mm
    • Depth
    • 16 mm
Datasheet/manual