reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL-FOLIE A4 WS :: A4 luminescent film, out: pink, in: white

Item-No.: EL-FOLIE A4 WS
€58,95
Category of goods: 1


EL-FOLIE A4 WS

  • Product Description
  • Technical information
  • General
    • Type
    • Fluorescent film
    • Design
    • A4 format
    • Colour
    • White
    • Mounting form
    • Foil
  • Electrical values
    • Operating voltage
    • 80 - 200 V
  • Measures
    • Length
    • 210 mm
    • Width
    • 297 mm
    • Height
    • 0.5 mm

A4 electroluminescent film, laminated protection and with 100-mm connection cable

An overlap of approx. 5-mm should be added to all sides of the specified laminate/light size.

Operation requires an inverter!

Size: 210 x 297 mm
Colour outwards: pink
Colour inwards: white

Ensure there is sufficient insulation!



Manufacturer : ZIGAN DISPLAYS
Package weight : 0.053 kg
Technical information
  • General
    • Type
    • Fluorescent film
    • Design
    • A4 format
    • Colour
    • White
    • Mounting form
    • Foil
  • Electrical values
    • Operating voltage
    • 80 - 200 V
  • Measures
    • Length
    • 210 mm
    • Width
    • 297 mm
    • Height
    • 0.5 mm