reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL-FOLIE 1010TK :: EL luminescent film, 10 x 10 cm, luminescent turquoise

Item-No.: EL-FOLIE 1010TK
Colour:

€11,60
Category of goods: 1 = discountable

EL-FOLIE 1010TK

  • Product Description
  • Technical information
  • General
    • Type
    • Fluorescent film
    • Colour
    • Turquoise
    • Mounting form
    • Foil
  • Electrical values
    • Operating voltage
    • 80 - 200 V
  • Measures
    • Length
    • 100 mm
    • Width
    • 100 mm
    • Height
    • 0.45 mm

EL luminescent films, size 10 x 10 cm
Colour: white, luminescent turquoise, laminated protection
Provided with approx. 10-cm connection cables.
There should be an overlap of approx. 5 mm on all sides of the specified laminate/light size.
Film thickness: approx. 0.4 mm

CAUTION!
Operation only possible using an inverter.
During installation, please ensure there is essential insulation on the supply lines as well as the cutting edges.

Using the optional inverters,
the EL films are activated to emit light. The monochrome light of luminescent films seems to come out of NOWHERE and offers unprecedented possibilities for remarkable visual highlights. You can use scissors to cut pretty much any conceivable shape out of the EL film.



Manufacturer : ZIGAN DISPLAYS
Package weight : 0.011 kg
Technical information
  • General
    • Type
    • Fluorescent film
    • Colour
    • Turquoise
    • Mounting form
    • Foil
  • Electrical values
    • Operating voltage
    • 80 - 200 V
  • Measures
    • Length
    • 100 mm
    • Width
    • 100 mm
    • Height
    • 0.45 mm