reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 41243 :: Multi-purpose grease, 400-g cartridge

Item-No.: KONTAKT 41243
€4,99
Category of goods: 1

MULTI GREASE 400 G 104121432430

  • Product Description
  • Technical information
  • General
    • Type
    • Multi-purpose grease
  • Implementation
    • Content
    • 400 g
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 400
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Universal EP friction and anti-friction bearing grease. High-quality, light lithium soap grease KP2 K-30 with high-pressure EP additives.

Good anti-corrosion properties and temperature-resistant up to 130°C. Applications include as friction and anti-friction bearings under normal load on vehicles, construction machines and machine tools, as well as for joints, levers, spindles etc.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 412 43
Package weight : 0.445 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multi-purpose grease
  • Implementation
    • Content
    • 400 g
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 400
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None