reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 340 :: Contact 40, 200 ml — multi-purpose oil

Item-No.: KONTAKT 340
€5,75
Category of goods: 1 = discountable

KONTAKT 40 200 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Corrosion protection and lubrication oil
    • Design
    • Kontakt 40
    • Assembly
    • Good creep properties, low viscosity
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H223, H229
    • P-statements
    • P102, P210, P211, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Contact 40 from CRC Industries

Multi-function oil for electronics and fine mechanics. The low viscosity penetrating oil displaces moisture and eliminates electrical problems in ignition and electrical switchgear. Suitable for corrosion protection of metal surfaces as a universal lubricating oil for hinges, joints and sliding guides.

Can size: 200 ml
  • GHS02GHS04
  • Hazard statements

    H223Flammable aerosol.

    H229Pressurised container: May burst if heated.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P251Do not pierce or burn, aven after use.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 790 09
Package weight : 0.233 kg
RoHS : conform
Technical information
  • General
    • Type
    • Corrosion protection and lubrication oil
    • Design
    • Kontakt 40
    • Assembly
    • Good creep properties, low viscosity
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H223, H229
    • P-statements
    • P102, P210, P211, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None