reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS 6106 :: Subwoofer, 16 ohm

Item-No.: VIS 6106
€99,99
Category of goods: 0

SUB CP 130 S - 16 Ohm

  • Product Description
  • Technical information
  • General
    • Type
    • Centerspeaker
    • Colour
    • Black

Compound subwoofer with two W 130 S/8 ohm woofers for powerful and stable deep bass with compact external dimensions. Housing made of MDF with 9 l internal volume. The two 8 ohm woofers are connected in series to 16 ohms to allow simple parallel connection of up to 4 subwoofers.

Technical data
Rated power 100 W
Music power 160 W
Rated impedance Z 16 ohm
Transmission range (-10 dB) 35 Hz-fg
Mean sound pressure level 80 dB (1 W/1 m)
Net weight 5 kg
Dimensions 500 x 180 x 180 mm
Net volume 9 l
Length of connection cable 1 m
Colour black



Manufacturer : VISATON
Factory number : 6106
Package weight : 5.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Centerspeaker
    • Colour
    • Black
Datasheet/manual