reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DEF PCM 600WS :: Home cinema speaker system, 5.1-channel, white

Item-No.: DEF PCM 600WS
€499,00



Bargain Item!
Limited amount available.

Definitive Technology Procinema 600 weiß

  • Product Description
  • Technical information
  • General
    • Type
    • 5.1. speaker system
    • Design
    • 4 satellites/1 centre/1 subwoofer
    • Colour
    • White
  • Electrical values
    • Impedance
    • 8 Ohm
    • Frequency range
    • 22 ... 30000 Hz
  • Power supply
    • Mains voltage input
    • 120 - 240 V DC V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C18 — cold-device socket, 2 pin

  • 4 x satellite speakers with a 1-inch (2.5-cm) aluminium dome tweeter, 3¼-inch (8.3-cm)
    BDDS mid-range/low-range woofers and 3¼-inch (8.3-cm) bass driver

  • 1 x centre loudspeaker with 1-inch (2.5-cm) aluminium dome tweeters, 2 x 3¼-inch (8.3-cm)
    BDSS mid-range/low-range woofers 2x 3¼-inch (8.3-cm) bass drivers

  • 8-inch (20.3-cm) active subwoofer

  • Total frequency response: 22 Hz - 30 kHz


  • Satellite speaker dimensions (H x W x D in cm):17.8 x 10.2 x 10.8

  • Centre speaker dimensions (H x W x D in cm):10.2 x 26.7 x 10.8

  • Subwoofer dimensions (H x W x D):33.0 x 26.4 x 33.0 cm


  • The Definitive Technology ProCinema 600 Lifestyle System meets all demands for compact, easy-to-place loudspeakers that produce the maximum dynamic performance that the true home cinema requires.

    This excellent, all-round home cinema system consists of a perfectly matched and very attractive set of front, surround and centre loudspeakers and a subwoofer.

    The small satellite speakers can be mounted on walls using the keyhole brackets, placed on shelving or fixed to modern loudspeaker stands.



Manufacturer : DEFINITIVE TECHNOLOGY
Factory number : DEFQDVE
Package weight : 17.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • 5.1. speaker system
    • Design
    • 4 satellites/1 centre/1 subwoofer
    • Colour
    • White
  • Electrical values
    • Impedance
    • 8 Ohm
    • Frequency range
    • 22 ... 30000 Hz
  • Power supply
    • Mains voltage input
    • 120 - 240 V DC V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C18 — cold-device socket, 2 pin
Datasheet/manual