reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANTON 03724 :: Canton AS 2020 subwoofer in black

Item-No.: CANTON 03724
€249,00
Category of goods: 0

Canton AS 2020 schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Subwoofer
    • Design
    • Active
    • Colour
    • Black
  • Electrical values
    • Performance
    • 50 W
    • Music power rating
    • 100 W
    • Frequency range
    • 38 … 150 Hz
  • Measures
    • Width
    • 240 mm
    • Height
    • 400 mm
    • Depth
    • 400 mm
  • Weights
    • Weight
    • 9.8 kg

  • Use: active subwoofer system

  • Principle: band-pass

  • Rated power/music power: 50/100 watts

  • Transmission range: 38 - 150 Hz

  • Transmission frequency: 65 - 150 Hz (adjustable)

  • Subwoofer chassis: 1x 200 mm, cellulose-graphite composite

  • Special features:
    - Automatic switch on/off mechanism
    - Adjustable volume
    - Adjustable transmission frequency
    - SC technology (bass equalization)

  • Dimensions (WxHxD): 24 x 40 x 40 cm

  • Weight: 9.8 kg




Manufacturer : CANTON
Factory number : 03724
Package weight : 11.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subwoofer
    • Design
    • Active
    • Colour
    • Black
  • Electrical values
    • Performance
    • 50 W
    • Music power rating
    • 100 W
    • Frequency range
    • 38 … 150 Hz
  • Measures
    • Width
    • 240 mm
    • Height
    • 400 mm
    • Depth
    • 400 mm
  • Weights
    • Weight
    • 9.8 kg
Datasheet/manual