reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANTON 03542 :: Canton Movie 130 home cinema system in white

Item-No.: CANTON 03542
Colour:

€229,00




Canton Movie 130 weiß

  • Product Description
  • Technical information
  • General
    • Type
    • Home cinema system
    • Design
    • 5.1
    • Colour
    • White
  • Electrical values
    • Impedance
    • 4 … 8 Ohm

Home cinema systems for film buffs

5.1 components are just what you need to make home cinema even more epic:
These components guarantee crystal-clear dialogue and impressive effects, giving every film new emotional depth.
For you, that just means sitting back and relaxing.

The perfect home cinema requires six loudspeakers: two at the front, two at the rear, a centre loudspeaker and a high-performance active subwoofer. Set up in this optimum format, the loudspeakers transform your lounge into a big-screen cinema.

Front and rear loudspeakers
The loudspeakers at the front function as compact satellites, transforming the room into a stage and creating a wide sound basis. The rear loudspeakers give the sound spatial depth, ensuring an impressive effect.

Large centre loudspeaker
The star of any home cinema system is the centre loudspeaker. This unit transmits up to 70% of the film and music sound, with the wide beam angle delivering the optimum sound experience and outstanding clarity of speech from every position.

Powerful active subwoofer
The generously proportioned subwoofer with high-performance digital power amplifiers and long-range loudspeaker systems conveys emotion within the movie system and provides a solid bass foundation. Thanks to a range of configuration options, the subwoofer can be perfectly adjusted to suit individual spatial conditions and personal listening habits.

Moviemount
The Moviemount wall brackets included in the scope of delivery enable simple and secure assembly of the satellite loudspeakers on the wall.

  • Principle
    - Front: two-way
    - Centre: two-way
    - Surround: two-way
    - Subwoofer: band-pass system

  • Transmission frequency
    - Front: 5000 Hz
    - Centre: 5000 Hz
    - Surround: 5000 Hz
    - Subwoofer: 80 - 140 Hz (adjustable)

  • Subwoofer chassis
    - Front: 1 x 80 mm, aluminium finish
    - Centre: 2 x 80 mm, aluminium finish
    - Surround: 1 x 80 mm, aluminium finish
    - Subwoofer: 1 x 200 mm, aluminium finish

  • Tweeter chassis
    - Front: 1 x 15 mm, aluminium
    - Centre: 15 mm, aluminium
    - Surround: 15 mm, aluminium

  • Impedance: 4 - 8 ohms

  • Dimensions: (WxHxD)
    - Front: 9 x 11.5 x 10 cm
    - Centre: 19.5 x 9 x 10 cm
    - Surround:9 x 11.5 x 10 cm
    - Subwoofer: 24 x 42.5 x 42 cm

  • Weight
    - Front: 0.8 kg
    - Centre: 1.5 kg
    - Surround: 0.8 kg
    - Subwoofer: 11.3 kg




Manufacturer : CANTON
Factory number : 03542
Package weight : 16.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Home cinema system
    • Design
    • 5.1
    • Colour
    • White
  • Electrical values
    • Impedance
    • 4 … 8 Ohm
Datasheet/manual