reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANTON 03363 :: Canton GLE 490 in white (single loudspeaker)

Item-No.: CANTON 03363
Colour:

€299,00
Category of goods: 0

Canton GLE 490 weiß

  • Product Description
  • Technical information
  • General
    • Type
    • Standing loudspeakers
    • Colour
    • White
  • Electrical values
    • Impedance
    • 4 … 8 Ohm
    • Performance
    • 150 W
    • Music power rating
    • 320 W
    • Frequency range
    • 20 … 30000 Hz
  • Measures
    • Width
    • 210 mm
    • Height
    • 1050 mm
    • Depth
    • 300 mm
  • Weights
    • Weight
    • 19.2 kg

Pioneering technology, attractive design — the GLE series

Standing loudspeaker — three-way bass reflex system

Aluminium membranes
Powerful subwoofers and agile mid-range woofers with aluminium membranes deliver maximum range, high sound pressure and the well-balanced sound typical of GLE.

Soft dome tweeter system
High-precision soft dome caps with aluminium spool carriers are embedded in the front transmission plates.

Development
Perfect sound and the highest quality standards belong together. This is why we design and manufacture our chassis and cross-over frequency units ourselves. A quality standard that you can see and hear — made in Germany.

  • Use: standing loudspeakers

  • Rated power/music power: 150/320 watts

  • Efficiency (1 watt/1 m): 90.5 db

  • Transmission range: 20 - 30,000 Hz

  • Transmission frequency: 300 - 3200 Hz

  • Subwoofer chassis: 2 x 200 mm, aluminium

  • Mid-range chassis: 1 x 180 mm, aluminium

  • Tweeter chassis: 1 x 25 mm, fabric

  • Impedance: 4 - 8 ohms

  • Dimensions (WxHxD): 21 x 105 x 30 cm

  • Weight: 19.2 kg




Manufacturer : CANTON
Factory number : 03363
Package weight : 23.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Standing loudspeakers
    • Colour
    • White
  • Electrical values
    • Impedance
    • 4 … 8 Ohm
    • Performance
    • 150 W
    • Music power rating
    • 320 W
    • Frequency range
    • 20 … 30000 Hz
  • Measures
    • Width
    • 210 mm
    • Height
    • 1050 mm
    • Depth
    • 300 mm
  • Weights
    • Weight
    • 19.2 kg
Datasheet/manual