reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANTON 02995 :: Canton SP 206 compact loudspeakers (pair)

Item-No.: CANTON 02995
€190,00
Category of goods: 0

Canton SP 206 schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Compact speakers
    • Design
    • Paar
    • Colour
    • Black
  • Electrical values
    • Impedance
    • 4 … 8 Ohm
    • Performance
    • 70 W
    • Music power rating
    • 130 W
    • Frequency range
    • 42 … 30000 Hz
  • Measures
    • Width
    • 170 mm
    • Height
    • 295 mm
    • Depth
    • 260 mm
  • Weights
    • Weight
    • 5.2 kg

Compact loudspeakers with the proven Canton quality standard. High-quality materials and a robust housing geometry deliver a sophisticated, perfectly tuned sound.

  • Use: compact loudspeakers

  • Rated power/music power: 70/130 watts

  • Efficiency (1 watt/1 m): 86.5 db

  • Transmission range: 42 - 30,000 Hz

  • Transmission frequency: 3200 Hz

  • Subwoofer chassis: 1 x 160 mm (6''), aluminium

  • Tweeter chassis: 1 x 25 mm (1''), fabric

  • Impedance: 4 - 8 ohms

  • Dimensions (WxHxD): 17 x 29.5 x 26 cm (6.7'' x 11.6'' x 10.2'')

  • Weight: 5.2 kg




Manufacturer : CANTON
Factory number : 02995
Package weight : 10.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Compact speakers
    • Design
    • Paar
    • Colour
    • Black
  • Electrical values
    • Impedance
    • 4 … 8 Ohm
    • Performance
    • 70 W
    • Music power rating
    • 130 W
    • Frequency range
    • 42 … 30000 Hz
  • Measures
    • Width
    • 170 mm
    • Height
    • 295 mm
    • Depth
    • 260 mm
  • Weights
    • Weight
    • 5.2 kg
Datasheet/manual