reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANTON 02803 :: Canton SUB 600 / Subwoofer schwarz

Item-No.: CANTON 02803
€399,00
Category of goods: 0


Canton SUB 600 schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Subwoofer
    • Colour
    • Black
  • Electrical values
    • Performance
    • 200 W
    • Music power rating
    • 250 W
    • Frequency range
    • 30 … 200 Hz
  • Measures
    • Width
    • 270 mm
    • Height
    • 333 mm
    • Depth
    • 295 mm
  • Weights
    • Weight
    • 9 kg
Slender lines, versatile language of form, full spectrum of sound

Its sound performance is as mature and powerful as its appearance is slender and elegant. The modified cabinet geometry, new surface finishes and the revised structure of the front covers are the technical secret behind the new speakers of the CD series and the reason for the tonal finesse.
You will be persuaded by the more finely tuned speaker technology underneath, based on aluminum membranes.

  • Engineering principle — closed
  • Output (nom./music) — 200/250 watts
  • Frequency response — 30…200 Hz
  • Dimensions W x H x D — 27 x 33.3 x 29.5 cm
  • 10.6” x 13.1” x 11.6”
  • Weight — 9 kg
  • Special feature
    — High level input,
    — Low level input,
    — Automatic on/off switch



Manufacturer : CANTON
Factory number : 02803
Package weight : 9.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subwoofer
    • Colour
    • Black
  • Electrical values
    • Performance
    • 200 W
    • Music power rating
    • 250 W
    • Frequency range
    • 30 … 200 Hz
  • Measures
    • Width
    • 270 mm
    • Height
    • 333 mm
    • Depth
    • 295 mm
  • Weights
    • Weight
    • 9 kg
Datasheet/manual