reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANTON 02476 :: Canton GLE 455CM centre loudspeaker in black

Item-No.: CANTON 02476
€179,95
Category of goods: 0


Canton GLE 455CM schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Centerlautsprecher
    • Colour
    • Black

Pioneering technology, attractive design — the GLE series

Centre loudspeaker

Aluminium membranes
Powerful subwoofers and agile mid-range woofers with aluminium membranes deliver maximum range, high sound pressure and the well-balanced sound typical of GLE.

Soft dome tweeter system
High-precision soft dome caps with aluminium spool carriers are embedded in the front transmission plates.

Development
Perfect sound and the highest quality standards belong together. This is why we design and manufacture our chassis and cross-over frequency units ourselves. A quality standard that you can see and hear — made in Germany.

Use: centre loudspeaker
Rated power/music power: 80/140 watts
Efficiency (1 watt/1 m): 89 db
Transmission range: 33 - 30,000 Hz
Transmission frequency: 400/3000 Hz
Subwoofer chassis: 2 x 160 mm, aluminium
Tweeter chassis: 1 x 25 mm, fabric
Special features: Magnetically shielded
Impedance: 4 - 8 ohms
Dimensions (W x H x D): 45.5 x 17 x 30 cm
Weight: 7 kg



Manufacturer : CANTON
Factory number : 02476
Package weight : 10.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Centerlautsprecher
    • Colour
    • Black
Datasheet/manual