reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANTON 02464 :: Canton GLE 420 loudspeakers in black (pair)

Item-No.: CANTON 02464
€239,95
Category of goods: 0


Canton GLE 420 schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Compact speakers
    • Design
    • Paar
    • Colour
    • Black
  • Electrical values
    • Impedance
    • 4 … 8 Ohm
    • Performance
    • 70 W
    • Music power rating
    • 130 W
    • Frequency range
    • 42 … 30000 Hz
  • Measures
    • Width
    • 170 mm
    • Height
    • 295 mm
    • Depth
    • 260 mm
  • Weights
    • Weight
    • 4.6 kg

Two-way bass reflex system with compact speakers

The GLE series offers dynamic characteristics, advanced technologies and extraordinary effects. The technology behind these solid loudspeakers is especially impressive. The high-quality components and innovative technology benefit from the expertise and experience from the larger series. And the workmanship is technically perfect. As a result, the GLE series offers outstanding and sophisticated sound solutions in its segment for anyone looking for a sophisticated solution that still leaves scope for future development.

  • Use: compact loudspeakers

  • Rated power/music power: 70/130 watts

  • Efficiency (1 watt/1 m): 86.5 db

  • Transmission range: 42 - 30,000 Hz

  • Transmission frequency: 3200 Hz

  • Subwoofer chassis: 1 x 160 mm, aluminium

  • Tweeter chassis: 1 x 25 mm, fabric

  • Impedance: 4 - 8 ohms

  • Dimensions (WxHxD): 17 x 29.5 x 26 cm

  • Weight: 4.6 kg




Manufacturer : CANTON
Factory number : 02464
Package weight : 10 kg
RoHS : conform
Technical information
  • General
    • Type
    • Compact speakers
    • Design
    • Paar
    • Colour
    • Black
  • Electrical values
    • Impedance
    • 4 … 8 Ohm
    • Performance
    • 70 W
    • Music power rating
    • 130 W
    • Frequency range
    • 42 … 30000 Hz
  • Measures
    • Width
    • 170 mm
    • Height
    • 295 mm
    • Depth
    • 260 mm
  • Weights
    • Weight
    • 4.6 kg
Datasheet/manual