reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANTON 02254 :: Canton Chrono 502 in black (pair)


Canton Chrono 502SW

  • Product Description
  • Technical information
  • General
    • Type
    • Compact speakers
    • Design
    • Paar
    • Colour
    • Black
  • Electrical values
    • Impedance
    • 4 … 8 Ohm
    • Performance
    • 70 W
    • Music power rating
    • 130 W
    • Frequency range
    • 33 … 40000 Hz
  • Measures
    • Width
    • 190 mm
    • Height
    • 360 mm
    • Depth
    • 280 mm
  • Weights
    • Weight
    • 6.8 kg

Strong exterior design, powerful technology — the Chrono series

Two-way bass reflex system

Aluminium membranes
The aluminium membranes of the subwoofer and mid-range woofer with patented Wave surround deliver distortion-free sound even at the highest volume.

Aluminium-manganese tweeter system
The proven aluminium-manganese tweeter system transmits musical signals of up to 40,000 Hz. A front transmission plate made of aluminium serves as a wave guide and supports the dispersion of signals by the system.

Dominant
The design is edgy, provocative and highly memorable: The Chrono series demonstrates what it is all about while proudly taking centre stage.

Front cover
The robust and acoustically neutral fabric covers can conceal the technology from direct view if necessary and can be attached to the baffle.


  • Use: compact loudspeakers

  • Rated power/music power: 70/130 watts

  • Efficiency (1 watt/1 m): 86.5 db

  • Transmission range: 33 - 40,000 Hz

  • Transmission frequency: 3000 Hz

  • Subwoofer chassis: 1 x 180 mm, aluminium (Wave surround)

  • Tweeter chassis: 1 x 25 mm, aluminium-manganese

  • Impedance: 4 - 8 ohms

  • Dimensions (WxHxD): 19 x 36 x 28 cm

  • Weight: 6.8 kg




Manufacturer : CANTON
Factory number : 02254
Package weight : 15.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Compact speakers
    • Design
    • Paar
    • Colour
    • Black
  • Electrical values
    • Impedance
    • 4 … 8 Ohm
    • Performance
    • 70 W
    • Music power rating
    • 130 W
    • Frequency range
    • 33 … 40000 Hz
  • Measures
    • Width
    • 190 mm
    • Height
    • 360 mm
    • Depth
    • 280 mm
  • Weights
    • Weight
    • 6.8 kg
Datasheet/manual