reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK SH0002 :: Smart Home Plug with messurement

Item-No.: LOGILINK SH0002
€44,50
Category of goods: 0

LOGILINK SH0002

  • Product Description
  • Technical information
  • General
    • Type
    • Plug
    • Technology
    • Loglink Smart Home
    • Design
    • Socket
  • Measures
    • Depth
    • 73 mm
    • Ø
    • 47 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
LogiLink’s Plug controls plugged in devices remotely as well as monitors your home appliances’ energy usage and schedules them to save power. Whether the standing lamp, coffee machine or radiator, you can control the switching states of the socket easily on the move. No more waiting for a coffee or a warm home or worrying about forgotten switched on lights.

  • Connection: Bluetooth v4.0

  • Power supply: 220-240 VAC ±10%, 50/60 Hz

  • Rated current load: Normal load: 2200W, Full load: 2201–2500W, Over load: Over 2500W

  • Power consumption: Standy mode: <0.5W

  • Transmission range: 100m for open space, 25m for mixed space

  • Power ON/OFF control, monitor and scheduling

  • Power consumption measurement, cost calculation and statistics help cutting the power bill by acknowledging the problem source

  • Overload warning and protection for security of electricity supply

  • iOS 8.0 or above with Bluetooth v4.0 / Android 4.3 or above with Bluetooth v4.0 ready devices

  • Dimension: 47Ø x 73 mm



Manufacturer : LOGILINK
Factory number : SH0002
Package weight : 0.159 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug
    • Technology
    • Loglink Smart Home
    • Design
    • Socket
  • Measures
    • Depth
    • 73 mm
    • Ø
    • 47 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual