reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKSM M6-100 :: Lock nuts, M6, 100 pcs

Item-No.: SKSM M6-100
€2,99
Category of goods: 1 = discountable

SKSM M6-100

  • Product Description
  • Technical information
  • General
    • Type
    • Locknuts
    • Design
    • 6-edge
    • Material
    • Steel, blue galvanized
    • Thread
    • M6
  • Specials
    • Specification
    • Plastic insert
  • Electrical values
    • Approval
    • DIN 985
  • Packaging
    • Packaging
    • Pack of 100

Locknuts

Blue galvanised steel, with plastic insert, DIN 985

Thread: M6
Contents: 100 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 31784/9
Package weight : 0.214 kg
RoHS : conform
Technical information
  • General
    • Type
    • Locknuts
    • Design
    • 6-edge
    • Material
    • Steel, blue galvanized
    • Thread
    • M6
  • Specials
    • Specification
    • Plastic insert
  • Electrical values
    • Approval
    • DIN 985
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual