reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKSM M12-50 :: Nyloc nuts, M12, 50 pieces

Item-No.: SKSM M12-50
€5,50
Category of goods: 1 = discountable

SKSM M12-50

  • Product Description
  • Technical information
  • General
    • Type
    • Locknut
    • Design
    • 6-edge
    • Material
    • Steel, blue galvanized
    • Thread
    • M12
  • Specials
    • Specification
    • Plastic insert
  • Electrical values
    • Approval
    • DIN 985
Nyloc Nutsn

Blue galvanised steel, with plastic insert, DIN 985

Thread: M12
Contents: 50 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Package weight : 0.784 kg
RoHS : conform
Technical information
  • General
    • Type
    • Locknut
    • Design
    • 6-edge
    • Material
    • Steel, blue galvanized
    • Thread
    • M12
  • Specials
    • Specification
    • Plastic insert
  • Electrical values
    • Approval
    • DIN 985
Datasheet/manual