reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESTBOY 26 :: TESTBOY 26 cable locator

Item-No.: TESTBOY 26
€122,25
Category of goods: 0


TESTBOY 26

  • Product Description
  • Technical information
  • General
    • Type
    • Line finder
    • Design
    • With transmitter and receiver
    • Colour
    • Red
  • Display
    • Display
    • LED
  • Electrical values
    • Approval
    • IEC/EN 61010-1 / DIN VDE 0411
  • Implementation
    • Type of battery
    • 2x 9-V-Block

Wires in walls or cable trunking can be found quickly and easily with this cable locator. The location depth depends on the properties of the wall (e.g. masonry, plaster, concrete). A continuous or alternating carrier signal is modulated from the transmitter to one end of the cable so that the other end of the cable can be acoustically displayed quickly and precisely by the receiver, even without contacting or stripping. Double wires (e.g. in telecommunications technology) can be accurately identified.
The sensitivity of the receiver can be continuously adjusted. An earphone jack allows you to work in a noisy environment. The transmitter is voltage-resistant up to 400V. The Testboy 26 is TÜV/GS tested and approved (IEC/EN 61010-1/DIN VDE 0411). Includes transmitter, receiver, case, 2x 9V batteries, user manual and continuity tester

Dimensions, receiver: 230 x 55 x 23 mm
Dimensions, transmitter: 55 x 57 x 23 mm / 244 g



Manufacturer : TESTBOY
Factory number : TESTBOY 26
Package weight : 0.54 kg
RoHS : conform
Technical information
  • General
    • Type
    • Line finder
    • Design
    • With transmitter and receiver
    • Colour
    • Red
  • Display
    • Display
    • LED
  • Electrical values
    • Approval
    • IEC/EN 61010-1 / DIN VDE 0411
  • Implementation
    • Type of battery
    • 2x 9-V-Block