reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 3435 :: Cable locator, PeakTech 3435


PEAKTECH 3435

  • Product Description
  • Technical information
  • General
    • Type
    • Line finder
    • Design
    • With transmitter and receiver
    • Colour
    • Blue/white
  • Display
    • Display
    • LCD
    • Display
    • Illuminated
  • Measures
    • Width
    • 61 mm
    • Height
    • 192 mm
    • Depth
    • 37 mm
  • Implementation
    • Safety
    • CAT III
    • Type of battery
    • 2x 9-V-Block
  • Weights
    • Weight
    • 0.18 g

This new cable locator consists of a transmitter and a receiver for finding de-energised wires, live wires and line breaks as well tracing surface-mounted and flush-mounted lines and piping and even finding underground conductors. It can also locate circuits in distribution systems and control cabinets. The adjustable transmission channels enable up to seven transmitters to be used simultaneously. These are displayed correctly on the receiver using the assigned channel numbers. The high sensitivity of the receiver also allows conductors to be traced from up to 2 metres away. These powerful properties make the device ideal for use on complex electrical systems, piping and heating systems to check new installations and evaluate old installations during renovation.

• LCD display with backlight and bar graph
• Trace wires in walls, ceilings and floors
• Find line breaks and short circuits
• Assign switches and fuses
• Trace metallic piping
• Trace lightning protection and grounding systems
• For de-energised and live wires
• Non-contact voltage tester with bar graph
• Detection depth up to 2 metres
• Up to seven transmitters per receiver
• Ultra bright LED as Flashlight
• Safety: EN 61010-1, CAT III
• Accessories: case, test leads, connection clamps, test probes, two 9 V batteries and user manual

Technical data:
Voltage display: 12, 50, 120, 130, 400 V
Max. Voltage: 400 V AC, 0 - 60 Hz, 400 V DC
Transmission frequency: 125 kHz
Cable location: 0 - 2 m (single-pin)/0 - 0.5 m (dual-pin)
Voltage detector: 0 - 0.4 m (non-contact)
Operating voltage: 2 x 9 V batteries
Dimensions (WxHxD): transmitter: 130 x 69 x 32 mm/receiver: 192 x 61 x 37 mm
Weight: transmitter: approx. 130 g/receiver: approx. 180 g



Manufacturer : PEAKTECH
Factory number : P 3435
Package weight : 2.086 kg
RoHS : conform
Technical information
  • General
    • Type
    • Line finder
    • Design
    • With transmitter and receiver
    • Colour
    • Blue/white
  • Display
    • Display
    • LCD
    • Display
    • Illuminated
  • Measures
    • Width
    • 61 mm
    • Height
    • 192 mm
    • Depth
    • 37 mm
  • Implementation
    • Safety
    • CAT III
    • Type of battery
    • 2x 9-V-Block
  • Weights
    • Weight
    • 0.18 g
Datasheet/manual