reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 2042 :: Fluke 2042 set cable finder

Item-No.: FLUKE 2042
€729,70
Category of goods: 0


FLUKE 2042

  • Product Description
  • Technical information
  • General
    • Type
    • Line finder
    • Temperatur max.
    • 0° ... +40 °C
    • Design
    • With transmitter and receiver
  • Implementation
    • Safety
    • CAT III 300 V

Fluke 2042 is a professional universal device for detecting cables. It is ideal for finding cables in the walls and in the ground, for finding protective fuses and automatic circuit breakers in final circuits as well as the detection of breaks and short circuits in lines and underfloor heating systems. In addition, metallic water and heating pipes can be tracked with the device. Fluke 2042 is a complete set with transmitter and receiver in a practical carrying case. The receiver is also fitted with a torch function for working in low-light environments.

Features:
• For all applications (live and non-live lines) without any additional instruments
• Kit contains a transmitter and a receiver
• Proven digitally encrypted radio signal ensures clear signal identification
• Transmitter with LCD display for indication of transmission signal level, transmission code and external voltage
• Receiver with backlit LCD display for indication of receiver signal level, receiver signal code and voltage test
• Automatic or manual adjustment of the receiver signal sensitivity
• Switchable audible receiver signal
• Automatic shut-off
• Additional electrical torch function for working in dark environments
• Additional transmitters to extend or to distinguish different signals available

Technical data
• Voltage measurement range
Transmitter: 12 V, 50 V, 120 V, 230 V, 400 V
• Frequency range
Frequency: 0-60 Hz
• Output signal
Transmitter: 125 kHz
• Voltage measurement
Transmitter: up to 400 V AC/DC
• Cable recognition depth
Receiver: 0 - 2.5 m for cabling in walls and ground
• Mains voltage recognition
Receiver: 0 - 0.4 m
• Safety: EN 61010-1
• Over-voltage category: CAT III 300 V

Included with delivery:
Cable locator (transmitter/receiver)
4 test leads
9-V battery, IEC 6LR61
6 1.5-V batteries IEC LR6
2 crocodile clips
2 test probes
Carrying bag
User manual



Manufacturer : FLUKE
Factory number : 2435038
Package weight : 2.913 kg
RoHS : conform
Technical information
  • General
    • Type
    • Line finder
    • Temperatur max.
    • 0° ... +40 °C
    • Design
    • With transmitter and receiver
  • Implementation
    • Safety
    • CAT III 300 V