reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ECB 50A FGIS :: Cable finder

Item-No.: ECB 50A FGIS
€142,00
Category of goods: 0


ECB50A-FGIS

  • Product Description
  • Technical information
  • General
    • Type
    • Cable finder
    • Design
    • With transmitter and receiver
    • Colour
    • Red
  • Display
    • Display
    • LED
  • Measures
    • Width
    • 120 mm
    • Height
    • 180 mm
  • Implementation
    • Safety
    • CAT III 300 V
    • Type of battery
    • 1 x 9 V block
  • Power supply
    • Mains voltage input
    • 100 - 250 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
Amprobe ECB50
Three testers in one:
- Match a power switch to an outlet
- Trace cables in walls
- Sort wires in a bundle
Microprocessor-controlled
Coded transmission allows easy separation of the
transmission signal
Audible and visual indicators
Battery voltage display
Cable tracing up to a depth of 40 cm
CAT III 300 V
Voltage: 100 V - 250 V
Output: 1 W
Frequency: 50 - 60 Hz



Manufacturer : AMPROBE
Factory number : 3027106
Package weight : 0.339 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable finder
    • Design
    • With transmitter and receiver
    • Colour
    • Red
  • Display
    • Display
    • LED
  • Measures
    • Width
    • 120 mm
    • Height
    • 180 mm
  • Implementation
    • Safety
    • CAT III 300 V
    • Type of battery
    • 1 x 9 V block
  • Power supply
    • Mains voltage input
    • 100 - 250 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
Datasheet/manual