reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOSCH PMD 7 :: BOSCH PMD 7 digital detector


PMD 7

  • Product Description
  • Technical information
  • General
    • Type
    • Digital detector
    • Temperatur max.
    • -10 … +50
  • Implementation
    • Type of battery
    • 3x AAA/Micro
  • Weights
    • Weight
    • 0.2 g

PMD 7 digital detector — switch on, detect, drill!

  • Safe and reliable detection of electrical wires and metal objects

  • Traffic light LED indicates where drilling can take place

  • Easy to use with simple on/off operation

  • Automatic calibration

  • Audible warning signal

  • Soft grip

  • Detection depth, steel: max. 70 mm

  • Detection depth, copper: max. 60 mm

  • Detection depth, live wires: max. 50 mm

  • Includes 3 x AAA batteries




Manufacturer : BOSCH
Factory number : 0.603.681.100
Package weight : 0.342 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital detector
    • Temperatur max.
    • -10 … +50
  • Implementation
    • Type of battery
    • 3x AAA/Micro
  • Weights
    • Weight
    • 0.2 g
Datasheet/manual