reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMP AT-3500 :: AT 3500, cable locator

SAVE8%
Item-No.: AMP AT-3500
€2.207,10
€2.034,00
Category of goods: 0


AT-3500

  • Product Description
  • Technical information
  • General
    • Type
    • Line finder
    • Colour
    • Red
  • Specials
    • Specification
    • Optical/acoustic
  • Display
    • Display
    • LED
  • Implementation
    • Protection class
    • IP 67
    • Type of battery
    • 10x IEC R6 / AA Mignon

Features
• Locate and track cables and pipes in the ground
• Simplified locating function enables cable or pipe damage to be located
• Determine the location, depth and orientation of metallic pipes and cables
• Visual and audible indicators

Device information
• Set consisting of transmitters, receivers and measurement accessories
• Various measuring functions enable a high level of accuracy:
• Passive via mains frequency
• Passive via radio signals
• Active using signal generator
• Transmitter with voltage-proof output
• Wide range of accessories available

Device highlights
• Large display with simple menu navigation and backlight
• Robust design for use in bad weather and harsh environments

Technical data
Transmitter: T-3500
Transmission output: 0.1 W/0.5 W (switchable)
Frequency: 32.768 kHz
Power supply: 6x IEC R20/D mono cell
Operating time: 40 hours (for operation with interruptions with alkaline batteries, 20°C)
Dimensions: 260 x 255 x 140 mm
Weight: 1.7 kg
Protection class: IP56
Receiver: R-3500
Frequency ranges: Range 1: Radio 15 kHz to 23 kHz, Range 2: Mains power 50 Hz/60 Hz, 100 Hz optional (can be adjusted by Amprobe service personnel), Range 3: Transmitter 32.768 kHz
Sensitivity: Range 1: Radio > 20 µA, Range 2: Mains power > 7 mA, Range 3: Transmitter > 5 µA
Depth range: 0.1 m - 5 m
Resolution: 0.1 m
Accuracy: Range 1: Radio ± 20%, Range 2: Mains power ± 20%, Range 3: Transmitter ± 5% (> 5 m), ± 20% (< 5 m)
Power supply: 10x IEC R6/AA battery
Operating time: 40 hours (for operation with interruptions with alkaline batteries, 20°C)
Dimensions: 99 x 660 x 252 mm
Weight: 2.5 kg
Protection class: IP67 from the lower edge of the receiver to the lower edge of the battery compartment and IP56 for all parts beyond this description



Manufacturer : AMPROBE
Factory number : 3435058
Package weight : 9.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Line finder
    • Colour
    • Red
  • Specials
    • Specification
    • Optical/acoustic
  • Display
    • Display
    • LED
  • Implementation
    • Protection class
    • IP 67
    • Type of battery
    • 10x IEC R6 / AA Mignon
Datasheet/manual