• Display

  • Temperatur max.

  • Approval

  • Safety

  • Height

  • Line Measuring Devices

  •  1 - 15 of  15  items. 
 
  • Type:

    Line finder

  • Specification:

    Optical/acoustic

  • Display:

    LED

  • Protection class:

    IP 67

  • Type of battery:

    10x IEC R6 / AA Mignon

  • Colour:

    Red

Weight incl.:

9,90 kg

 
  • Type:

    Digital detector

  • Temperatur max.:

    -10 … +50

  • Type of battery:

    1 x 9 V block

  • Weight:

    0.3 g

  • Technology:

    Wall scanner

Weight incl.:

0,53 kg

 
  • Type:

    Digital detector

  • Temperatur max.:

    -10 … +50

  • Type of battery:

    3x AAA/Micro

  • Weight:

    0.2 g

Weight incl.:

0,34 kg

 
  • Type:

    Cable finder

  • Display:

    LED

  • Width:

    120 mm

  • Safety:

    CAT III 300 V

  • Height:

    180 mm

  • Type of battery:

    1 x 9 V block

  • Design:

    With transmitter and receiver

  • Colour:

    Red

  • Mains voltage input:

    100 - 250 V AC

  • Mains frequency:

    50/60 Hz

  • Mains plug:

    EF - French + protective contact CEE 7/7

  • Power supply, on device:

    Plug housing

Weight incl.:

0,34 kg

 
  • Type:

    Line finder

  • Temperatur max.:

    0° ... +40 °C

  • Safety:

    CAT III 300 V

  • Design:

    With transmitter and receiver

Weight incl.:

2,91 kg

 
Replacement transmitter for Fluke 2042

Weight incl.:

0,63 kg

 
  • Type:

    Digital multimeter

  • Specification:

    Diode and acoustic continuity test

  • Display:

    3 1-/2-digit, 13 mm LCD

  • Width:

    75 mm

  • Safety:

    CAT II 1000 V

  • Height:

    162 mm

  • Type of battery:

    1x 9 V block battery, 2x 1.5 V AA (micro)

  • Display:

    1999 counts

  • Weight:

    0.3 g

  • Accessory:

    Batteries, manual

  • Design:

    With a LAN cable tester

  • Colour:

    Blue/white

  • Depth:

    44 mm

Weight incl.:

0,63 kg

 
  • Type:

    Line finder

  • Display:

    LCD

  • Width:

    61 mm

  • Safety:

    CAT III

  • Height:

    192 mm

  • Type of battery:

    2x 9-V-Block

  • Display:

    Illuminated

  • Weight:

    0.18 g

  • Design:

    With transmitter and receiver

  • Colour:

    Blue/white

  • Depth:

    37 mm

Weight incl.:

2,09 kg

 
  • Type:

    Line finder

  • Display:

    LCD

  • Width:

    69 mm

  • Safety:

    CAT III

  • Height:

    130 mm

  • Type of battery:

    1 x 9 V block

  • Display:

    Illuminated

  • Weight:

    0.13 g

  • Design:

    Transmitter

  • Colour:

    Blue/white

  • Depth:

    32 mm

Weight incl.:

0,42 kg

 
  • Type:

    Layer thickness measuring device

  • Display:

    LCD

  • Width:

    54 mm

  • Height:

    118 mm

  • Weight:

    0.13 g

  • Depth:

    28 mm

Weight incl.:

0,54 kg

 
This newly-developed material thickness meter is microprocessor controlled and operates with the ultrasonic principle. Thus, the device can measure the material thicknesses of the most sound waves conductive materials on the basis of the speed of sound, such as e.g. Metal, glass, plastic, ceramic and more.
For highest accuracy, the device offers a very high resolution of 0.1 mm and an auto-calibration function with a built in housing 4 mm metal plate. The instrument is equipped with two sensors for different material thicknesses which permit measurements of 1 mm to 300 mm at 5 MHz
frequency sound. For best protection, the wide range of accessories is stored in an aluminum carrying case. Thus, the device is ideal for everyday use in the evaluation of material thicknesses in shipbuilding, the metal and pipeline construction or production of goods.

  • Multiline LCD display with backlight
  • Ultrasonic measuring technique for material thickness
  • Integrated Calibration Function
  • Suitable for material thicknesses up to 300 mm
  • Highest measuring accuracy and resolution
  • Twelve material presets
  • Contact Display for Sensor Pad
  • Data storage for twelve readings
  • Auto Power Off function
  • Accessories: 6 mm Sensor Probe, 10 mm Sensor Probe, Contact Paste, Calibration Plate, Aluminum Carrying Case, Batteries and Manual

Weight incl.:

1,09 kg

 
For Use With 1653 Series
Minimum Software Requirement Windows 2000 with Service Pack, Windows XP

Weight incl.:

0,001 kg

 
  • Type:

    Line finder

  • Display:

    LED

  • Approval:

    IEC/EN 61010-1 / DIN VDE 0411

  • Type of battery:

    2x 9-V-Block

  • Design:

    With transmitter and receiver

  • Colour:

    Red

Weight incl.:

0,54 kg

 
  • Type:

    Network tester

  • Display:

    Dot matrix

  • Width:

    65 mm

  • Height:

    150 mm

  • Type of battery:

    1 x 9 V block

  • Weight:

    0.2 g

  • Colour:

    Red

  • Depth:

    25 mm

Weight incl.:

0,30 kg

 
  • Type:

    Multifunction detector

  • Specification:

    Display/acoustic

  • Display:

    LCD

  • Type of battery:

    1 x 9 V block

  • Colour:

    Grey/yellow

Weight incl.:

0,23 kg