reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 21325 :: Set for ambitious hobby photographers

Item-No.: WALIMEX 21325
€399,00
Category of goods: 0

walimex pro Newcomer Studioset Starter 2.2

  • Product Description
  • Technical information
  • General
    • Type
    • Lighting set
    • Design
    • 2x flashing beacon, receiver, 2x tripod, softbox
  • Implementation
    • Flash
    • Guide number 50
  • Lamp properties
    • Color temperature
    • 5600 ± 200 K
    • Nominal capacity
    • 250 W
  • Electrical values
    • Operating voltage
    • 220 - 240 V
  • Measures
    • Width
    • 120 mm
    • Height
    • 120 mm
    • Length
    • 200 mm
  • Weights
    • Weight
    • 900 g
  • full studio set with two walimex pro Newcomer 200 studio flash incl. receiver and 16 channel remote trigger
  • the affordable path into the world of professional portrait, outdoor and on-location photography
  • excellent quality and workmanship
  • clear and comfortable operation
  • complete set for starting right away

  • Overview of the Newcomer 200 studio flash:
    • 2,4 GHz receiver with 16 channels and 4 groups
    • flash output 200Ws
    • extremely short recycle times
    • modeling light (75W)
    • quiet fan cooling
    • plug-in flash tube



Manufacturer : WALIMEX
Factory number : 21325
Package weight : 10.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lighting set
    • Design
    • 2x flashing beacon, receiver, 2x tripod, softbox
  • Implementation
    • Flash
    • Guide number 50
  • Lamp properties
    • Color temperature
    • 5600 ± 200 K
    • Nominal capacity
    • 250 W
  • Electrical values
    • Operating voltage
    • 220 - 240 V
  • Measures
    • Width
    • 120 mm
    • Height
    • 120 mm
    • Length
    • 200 mm
  • Weights
    • Weight
    • 900 g
Datasheet/manual