reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 21324 :: Studio set for professional portraits

Item-No.: WALIMEX 21324
€199,00
Category of goods: 0
Bargain Item!
Limited amount available.


walimex pro Newcomer Studioset Starter 300

  • Product Description
  • Technical information
  • General
    • Type
    • Lighting set
    • Design
    • Flashing beacon, receiver, tripod, softbox
  • Implementation
    • Flash
    • Guide number 60
  • Lamp properties
    • Color temperature
    • 5600 ± 200 K
    • Nominal capacity
    • 250 W
  • Electrical values
    • Operating voltage
    • 220 - 240 V
  • Measures
    • Width
    • 120 mm
    • Height
    • 120 mm
    • Length
    • 200 mm
  • Weights
    • Weight
    • 1000 g
  • starter set for newcomers in studio photography
  • Flash with300 Ws
  • for portrait and product photography
  • light and compact flash Newcomer with integrated receiver, controllable via an optionally available radio remote trigger
  • with walimex pro Softbox 40x40 cm for soft illumination
  • incl. a very strong and compact lamp tripod



Manufacturer : WALIMEX
Factory number : 21324
Package weight : 5.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lighting set
    • Design
    • Flashing beacon, receiver, tripod, softbox
  • Implementation
    • Flash
    • Guide number 60
  • Lamp properties
    • Color temperature
    • 5600 ± 200 K
    • Nominal capacity
    • 250 W
  • Electrical values
    • Operating voltage
    • 220 - 240 V
  • Measures
    • Width
    • 120 mm
    • Height
    • 120 mm
    • Length
    • 200 mm
  • Weights
    • Weight
    • 1000 g
Datasheet/manual