reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 21320 :: Set: 2x studio flash, 2x tripods, 2x umbrella softboxes

Item-No.: WALIMEX 21320
€239,00
Category of goods: 0

walimex pro Newcomer Studioset Mini 200

  • Product Description
  • Technical information
  • General
    • Type
    • Lighting set
    • Design
    • 2x flashing beacon, 2x tripod, 2x softbox
  • Implementation
    • Flash
    • Guide number 50
  • Lamp properties
    • Color temperature
    • 5600 ± 200 K
    • Nominal capacity
    • 250 W
  • Electrical values
    • Operating voltage
    • 220 - 240 V
  • Measures
    • Width
    • 120 mm
    • Height
    • 120 mm
    • Length
    • 200 mm
  • Weights
    • Weight
    • 900 g
  • starter set for newcomers in studio photography

  • 2 Flashes with 100 Ws
  • for portrait and product photography
  • light and compact flash Newcomer with integrated receiver, controllable via an optionally available radio remote trigger
  • with 2 transillumination umbrella softboxes for soft illumination
  • incl. 2 very strong and compact lamp tripod



Manufacturer : WALIMEX
Factory number : 21320
Package weight : 9.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lighting set
    • Design
    • 2x flashing beacon, 2x tripod, 2x softbox
  • Implementation
    • Flash
    • Guide number 50
  • Lamp properties
    • Color temperature
    • 5600 ± 200 K
    • Nominal capacity
    • 250 W
  • Electrical values
    • Operating voltage
    • 220 - 240 V
  • Measures
    • Width
    • 120 mm
    • Height
    • 120 mm
    • Length
    • 200 mm
  • Weights
    • Weight
    • 900 g
Datasheet/manual