reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 21196 :: Studio flash, 150 Ws

Item-No.: WALIMEX 21196
€119,00
Category of goods: 0

walimex pro Newcomer 150 studio flash

  • Product Description
  • Technical information
  • General
    • Type
    • Flash
  • Implementation
    • Flash
    • Guide number 40
  • Lamp properties
    • Color temperature
    • 5600 ± 200 K
  • Measures
    • Width
    • 120 mm
    • Height
    • 160 mm
    • Length
    • 200 mm
  • Weights
    • Weight
    • 850 g
  • small - sturdy - intuitive studio flash
  • Flash power 150 Ws
  • ideal for beginners and suitable for on-location shoots
  • in-build 2.4 GHz receiver
  • can be set from 1/1 to 1/32 output
  • fast recycle rates
  • practical bayonet lock
  • precise, infinitely adjustable power setting
  • Modelling light (75 W)
  • Overheating protection
  • clear digital display
  • integrated umbrella holder
  • plug-in flash tubes



Manufacturer : WALIMEX
Factory number : 21196
Package weight : 2.409 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flash
  • Implementation
    • Flash
    • Guide number 40
  • Lamp properties
    • Color temperature
    • 5600 ± 200 K
  • Measures
    • Width
    • 120 mm
    • Height
    • 160 mm
    • Length
    • 200 mm
  • Weights
    • Weight
    • 850 g
Datasheet/manual