reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 21159 :: Photo/Videolight, 312 LED

Item-No.: WALIMEX 21159
€199,00
Category of goods: 0

walimex pro LED Square 312 D

  • Product Description
  • Technical information
  • General
    • Type
    • Lighting set
    • Design
    • ink. Kfz-Netzteil, Soft-Diffusor, Kugelkopf,Koffer
    • Assembly
    • 312 Daylight LEDs
  • Implementation
    • Angle of radiation
    • 60 °
    • Type of battery
    • 2x NP-F 550 batteries
  • Lamp properties
    • Dimmable
    • Yes
    • Color temperature
    • 5600 ± 300 K
    • Color rendering
    • >= 90 Ra
    • Nominal capacity
    • 19 W
  • Electrical values
    • Operating voltage
    • 7.4 - 14.8 V
  • Flicker-free LED technology
  • For photo and video applications
  • Constant colour temperature, similar to daylight
  • 5600 Kelvin , CRI =90
  • 8400 Lux/0,5m, 2100 Lux/1m, 520 Lux/2m
  • Barn doors for orienting the light accurately
  • Slide-on filters
  • Set in a high-quality case with ball head and charger



Manufacturer : WALIMEX
Factory number : 21159
Package weight : 2.433 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lighting set
    • Design
    • ink. Kfz-Netzteil, Soft-Diffusor, Kugelkopf,Koffer
    • Assembly
    • 312 Daylight LEDs
  • Implementation
    • Angle of radiation
    • 60 °
    • Type of battery
    • 2x NP-F 550 batteries
  • Lamp properties
    • Dimmable
    • Yes
    • Color temperature
    • 5600 ± 300 K
    • Color rendering
    • >= 90 Ra
    • Nominal capacity
    • 19 W
  • Electrical values
    • Operating voltage
    • 7.4 - 14.8 V
Datasheet/manual