reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 21158 :: Photo/Videolight, 170 LED


walimex pro LED Foto Video Square 170 Bi Color

  • Product Description
  • Technical information
  • General
    • Type
    • Lighting set
    • Design
    • ink. Kfz-Netzteil, Soft-Diffusor, Koffer
    • Assembly
    • 170 Bi Color LEDs
    • Durability
    • 50000 h
  • Implementation
    • Angle of radiation
    • 60 °
    • Type of battery
    • NP-F 550 battery
  • Lamp properties
    • Dimmable
    • Yes
    • Color temperature
    • 3200 - 5600 ± 300 K
    • Color rendering
    • >= 90 Ra
    • Nominal capacity
    • 10.2 W
  • Electrical values
    • Operating voltage
    • 7.4 - 14.8 V
  • Flicker-free LED technology
  • for photo and video applications
  • the colour temperature can be set at between approx. 3200 and 5600 Kelvin
  • high level of illumination
  • barn doors for orienting the light accurately
  • slide-on filters
  • Set in a high-quality case with ball head and charger



Manufacturer : WALIMEX
Factory number : 21158
Package weight : 1.849 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lighting set
    • Design
    • ink. Kfz-Netzteil, Soft-Diffusor, Koffer
    • Assembly
    • 170 Bi Color LEDs
    • Durability
    • 50000 h
  • Implementation
    • Angle of radiation
    • 60 °
    • Type of battery
    • NP-F 550 battery
  • Lamp properties
    • Dimmable
    • Yes
    • Color temperature
    • 3200 - 5600 ± 300 K
    • Color rendering
    • >= 90 Ra
    • Nominal capacity
    • 10.2 W
  • Electrical values
    • Operating voltage
    • 7.4 - 14.8 V
Datasheet/manual