reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 20710 :: Studio set with studio flash, softboxes, tripod

Item-No.: WALIMEX 20710
€1.479,00
Category of goods: 0


walimex pro VC Excellence Studioset Classic 6.5.5

  • Product Description
  • Technical information
  • General
    • Type
    • Lighting set
    • Design
    • 3 flashlights, receivers, remote triggers, softbox
  • Implementation
    • Flash
    • Guide number 86/78
  • Lamp properties
    • Color temperature
    • 5600 ± 200 K
  • professional studio set
  • suitable for tough continuous use
  • with three Premium studio flashes of the VC Excellence series incl. integrated receiver with 16 channels
  • incl. studio flash trigger to control all flash settings
  • versatile light control for dramatic light characteristics
  • with 4 lamp tripods
  • soft and even lighting with the Orange Line softbox
  • high-quality materials for heat resistance and long lifetime
  • Walimex gold and silver umbrellas for strong contrasts and brilliant colours
  • lighting reflector to achieve more brilliance and control unwanted shadows
  • Transport case



Manufacturer : WALIMEX
Factory number : 20710
Package weight : 43 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lighting set
    • Design
    • 3 flashlights, receivers, remote triggers, softbox
  • Implementation
    • Flash
    • Guide number 86/78
  • Lamp properties
    • Color temperature
    • 5600 ± 200 K
Datasheet/manual