reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 20347 :: Starter set for studio photography

Item-No.: WALIMEX 20347
€269,00
Category of goods: 0

walimex pro VE 400 Excellence starter kit

  • Product Description
  • Technical information
  • General
    • Type
    • Lighting set
    • Design
    • Flashing beacon, receiver, tripod, softbox
  • Implementation
    • Flash
    • Guide number 70
  • Lamp properties
    • Color temperature
    • 5600 ± 200 K
    • Nominal capacity
    • 400 W
  • Electrical values
    • Operating voltage
    • 220 - 240 V
  • Measures
    • Width
    • 130 mm
    • Height
    • 130 mm
    • Length
    • 300 mm
  • Weights
    • Weight
    • 2200 g
  • starter set for newcomers in studio photography
  • for portrait and product photography
  • light and compact VE 400 Excellence flash with integrated receiver, controllable via an optionally available radio remote trigger
  • with transillumination umbrella for soft illumination
  • incl. a very strong and compact lamp tripod



Manufacturer : WALIMEX
Factory number : 20347
Package weight : 8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lighting set
    • Design
    • Flashing beacon, receiver, tripod, softbox
  • Implementation
    • Flash
    • Guide number 70
  • Lamp properties
    • Color temperature
    • 5600 ± 200 K
    • Nominal capacity
    • 400 W
  • Electrical values
    • Operating voltage
    • 220 - 240 V
  • Measures
    • Width
    • 130 mm
    • Height
    • 130 mm
    • Length
    • 300 mm
  • Weights
    • Weight
    • 2200 g
Datasheet/manual