reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 20028 :: Studio set with flash lights

Item-No.: WALIMEX 20028
€699,00
Category of goods: 0

walimex pro Studio Set VE 4.4 Excellence

  • Product Description
  • Technical information
  • General
    • Type
    • Lighting set
    • Design
    • 2 flashlights, receivers, remote triggers, softbox
  • Implementation
    • Flash
    • Guide number 70
  • Lamp properties
    • Color temperature
    • 5600 ± 200 K
  • Electrical values
    • Operating voltage
    • 220 - 240 V
  • full studio set with two VE Excellence-400 studio flashes and 16 channel remote trigger
  • the affordable path into the world of professional portrait and product photography
  • excellent quality and workmanship
  • clear and comfortable operation
  • complete set for starting right away

  • Overview of the VE-Excellence 400 studio flash:
    • 2,4 GHz receiver with 16 chanels
    • flash output 400Ws, adjustable from 1/1 to 1/32
    • exact output adjustment
    • extremely short recycle times
    • modeling light (150W) adjustable in 6 levels
    • quiet fan cooling
    • plug-in flash tube


    Set incl. 16 channel integrated receiver and radio remote trigger, 2 softboxes 60x90cm, 2 softbox adapters, 1 double reflectors silver/golden 56cm, 2 lamp tripods 260cm, 1 studio bag XL


Manufacturer : WALIMEX
Factory number : 20028
Package weight : 18.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lighting set
    • Design
    • 2 flashlights, receivers, remote triggers, softbox
  • Implementation
    • Flash
    • Guide number 70
  • Lamp properties
    • Color temperature
    • 5600 ± 200 K
  • Electrical values
    • Operating voltage
    • 220 - 240 V
Datasheet/manual