reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VL LED48 :: Photo/video light, 440 lm

Item-No.: VL LED48
€31,95
Category of goods: 0


VL LED48

  • Product Description
  • Technical information
  • General
    • Type
    • Video light
    • Design
    • 440 lm
  • Implementation
    • Type of battery
    • 2x AA

LED video light, 48 LEDs

• 3 different diffuser filters
• Compact and portable design

• Light source: 48 high-power LEDs
• Colour temperature of white filter: 5400 K
• Colour temperature of orange filter: 3200 K
• Colour temperature of pink filter: 3200 K
• Light intensity: 440 lm
• Battery: 2 x AA



Package weight : 0.254 kg
RoHS : conform
Technical information
  • General
    • Type
    • Video light
    • Design
    • 440 lm
  • Implementation
    • Type of battery
    • 2x AA
Datasheet/manual