reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VL LED320 :: Photo/video light, 1536 lm

Item-No.: VL LED320
€139,00
Category of goods: 0

VL LED320

  • Product Description
  • Technical information
  • General
    • Type
    • Video light
    • Design
    • 1536 lm
  • Implementation
    • Type of battery
    • 7.2V Li-Ion

LED photo/video light, 256 LEDs

• Infinitely variable colour temperature from daylight to warm-white
• Produces better colour, contrast and clarity
• Powerful light beam
• Stepless dimmer

Technical data:
• Light source: 160 white LEDs/160 yellow LEDs
• Colour temperature: 2800 - 6500 K
• Luminous flux: 1536 lm
• Dimmer: Infinitely variable from 0 - 100%
• Rechargeable battery: 7.2-V li-ion battery
• Operation: AC 9 V/2.0 A



Package weight : 1.148 kg
RoHS : conform
Technical information
  • General
    • Type
    • Video light
    • Design
    • 1536 lm
  • Implementation
    • Type of battery
    • 7.2V Li-Ion
Datasheet/manual