reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


METZ MB44 AF2FU :: System flash unit

Item-No.: METZ MB44 AF2FU
€159,00
Category of goods: 0

Metz mecablitz 44 AF-2 digital Fujifilm

  • Product Description
  • Technical information
  • General
    • Type
    • Flash
    • Design
    • For Fujifilm
    • Assembly
    • For hot shoe
  • Implementation
    • Flash
    • Guide number 44
    • Type of battery
    • 4x AA
Basic configuration
  • Vertical (+90°) and horizontal (300°) swivel reflector

  • Simple operating concept

  • Motorised zoom for 24–105 mm illumination

  • Integrated wide-angle diff user for 12 mm illumination

  • Flip-out reflector card

  • Modelling light (permanent light to check shadow)**

  • Integrated autofocus flash metering

  • Flash readiness indicator and correct exposure display on unit and on camera**

  • Automatic unit shut-off

  • Metal base* with quick lock


Standard flash modes
  • TTL flash mode (digital only)

  • Manual flash mode with 4 partial lighting levels

  • 1st and 2nd shutter curtain synchronisation**

  • Manual flash exposure correction for TTL flash mode**

  • High speed synchronisation HSS/FP **


  • ** Subject to camera


Video-Light
  • High performance LED

  • 100 Lux / 1m

  • 4 stage adjustable


FUJIFILM Veresion
  • TTL flash mode



Manufacturer : METZ
Factory number : 004432997
Package weight : 0.615 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flash
    • Design
    • For Fujifilm
    • Assembly
    • For hot shoe
  • Implementation
    • Flash
    • Guide number 44
    • Type of battery
    • 4x AA
Datasheet/manual