reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


METZ MB36 AF5N :: Nikon system flash unit

Item-No.: METZ MB36 AF5N
€82,95
Category of goods: 0


mecablitz 36 AF-5 digital / Nikon

  • Product Description
  • Technical information
  • General
    • Type
    • Flash
    • Design
    • For Nikon
    • Assembly
    • For hot shoe
  • Implementation
    • Flash
    • Guide number 36

More fun - better pictures
Using a flash pays off. Those who use additional light when taking a photograph obtained better results because, during post-processing, it is impossible to obtain missing colours or brightness from the picture.

The compact class - for demanding beginners

Presenting the Metz Mecablitz 36 AF-5 digital in the smart Cobra design. With this sophisticated entry-level model, Metz has just the right flash solution for these user groups. It also features convincingly easy operation. Even bounce flash becomes child's play, due to the vertically tilting reflector. The manually adjustable zoom reflector presents further advantages. By adjusting the reflector to different focal lengths, the illumination angle of the 36 AF-5 digital can be optimally utilised.

• Vertical swivel reflector +90°
• LED displays
• Manual zoom reflector for 28 - 85 mm illumination
• Integrated autofocus flash metering
• Flash-readiness indicator and correct exposure display on the back of the flash unit and in the viewfinder of the camera
• Flash range indicator on the back of the unit (for manual settings)
• GN 36 for ISO 100/21° and 85 mm
• High number of flashes (e.g. 450 full flashes with alkaline manganese batteries)
• Flash recycle time 0.3 - 5 sec (depending on energy source and flash output)
• TTL flash mode
• Synchronisation to the 1st and 2nd shutter curtain
• Manual flash exposure compensation for TTL or automatic flash mode (if this can be set on the camera)
• Automatic fill-in flash
• Firmware update over Metz service is possible
• Energy sources:
- 4 x AA alkaline batteries, 4 x AA NC or NiMH batteries

• For Nikon cameras, i-TTL flash mode



Manufacturer : METZ
Factory number : 003635495
Package weight : 0.311 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flash
    • Design
    • For Nikon
    • Assembly
    • For hot shoe
  • Implementation
    • Flash
    • Guide number 36
Datasheet/manual